
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.50
15
8% = € 0.04
€ 0.46
25
10% = € 0.05
€ 0.45
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.50 / piece)
€
Technical specifications
- Plastic housing coating UL 94 V-0
- Test category after IEC 55/100/56B
- Insulation values ≥ 15 x 103MΩ/5000 s
- Loss factors ≤ 10 to 30 x 10-4@1 kHz.
- Type
Radial lead
- Connection
Solder pins
- Capacity (elec.)
0.15 µF
- Nominal voltage
275 V AC
- Tolerance ±
10 %
- Length
18 mm
- Width
8 mm
- Height
15 mm
- CS
15 mm
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Content
1 pc(s)
- Dim
(L x W x H) 18 x 8 x 15 mm
- RoHS-compliant
Yes
- Type
MKX21W31504D00KSSD
- Nominal voltage (details)
275 V AC
- Dielectric
Metallised poypropylene foil
- Product type
MKP-X2 suppression capacitor
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 451072 Wima MKX21W31504D00KSSD-1 MKP-X2 suppression capacitor Radial lead 0.15 µF 275 V AC 10 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 451072 Wima MKX21W31504D00KSSD-1 MKP-X2 suppression capacitor Radial lead 0.15 µF 275 V AC 10 % 1 pc(s)






























