
Number
Highlights & Details
Wiska 10103381 Cable gland ATEX M20 Black (RAL 9005) 1 pc(s)
- Explosion-proof to II 2 G Ex e II
Technical specifications
- Product type
Cable gland
- Features
ATEX
- Factory colour
Black (RAL 9005)
- External thread
M20
- Type
Explosion-proof
- Clamp Ø
6 mm
- Terminal Ø (max.)
13 mm
- Thread length
15 mm
- Min. temperature
-40 °C
- Max. temperature
+75 °C
IP68
- Spanner size
24 mm
- Halogen-free
No
- Content
1 pc(s)
- Dim
- RoHS-compliant
Yes
- Manufacturer part #
10103381
- Type
ESKE/1-L-e 20
- Material (details)
Polyamide
- Type
ESKE-L-e 20
- Clamping range diameter mm
6 - 13 mm
- Temperature range
-40 - +75 °C
- Size
M20
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 530448 Wiska 10103381 Cable gland ATEX M20 Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 530448 Wiska 10103381 Cable gland ATEX M20 Black (RAL 9005) 1 pc(s)
Conformity certificate
Conformity certificate 530448 Wiska 10103381 Cable gland ATEX M20 Black (RAL 9005) 1 pc(s)
Certificate
Certificate 530448 Wiska 10103381 Cable gland ATEX M20 Black (RAL 9005) 1 pc(s)
Description
Scope of delivery
- Incl. connecting thread sealing ring.

































