No home or workshop should be without this robust, Wolfcraft Master 200 Universal Workbench designed for all-round DIY use. The workbench’s two MDF jaws can be adjusted to a maximum of 14º, allowing even awkward shapes to be held securely, while the table’s sturdy frame can support weights of up to 180kg. The Master 200 has a quick foldaway mechanism that makes it very compact when stowed, so it takes up very little space. The integrated tool storage rack will also keep all your essentials within easy reach when working.
Working height - 800 mm
Max. span / with clamping jaws - 145 / 365 mm
Bench top - width - 645 mm
Bench top - depth closed - 300 mm
Bench top - depth opened - 450 mm
Max. loading - 180 kg
Max. clamping angle - 14°
Clamping system - handles, spindle adjustment clamping jaws
Adjustment aid - scale
Work top - MDF
Base frame - robust quick-folding system, integrated tool rack
Including - 4 plastic jaws for securing the workpiece horizontally
Dimensions mounted - 645 x 800 x 300 - 450 mm
Dimensions folded - 645 x 1,205 x 200 mm
Weight - 11.9 kg