
Highlights & Details
XYZPrinting da Vinci 1.0 Pro, 3D printers, Extruder
- Open System, compatible with third-party filament yarn
- Can be extended with laser engraving unit (sold separately)
- XYZWare Pro Software included
- Aluminum plate for uniform temperature distribution
- Intuitive, frustration-free calibration system
- Can be controlled via wireless from any location
Technical specifications
- 2.6" Display with control buttons; multi-language OSD menu; supports STL and 3 w files (XYZ-Format)
- Type
Suitable for 1.75 mm filament
- Supported printing supplies
ABS
PLA
- Max. printing width (X)
200 mm
- Max. printing height (Y)
200 mm
- Printing depth (Z) max.
200 mm
- Printing pad features
Heatable
- Extruder type
Single
- Suitable for filament Ø
1.75 mm
- Nozzle Ø
0.4 mm
- Printed layer thickness (min.)
0.1 mm
- Printed layer thickness (max.)
0.4 mm
- SD card slot
No
- Interfaces
USB A (USB 2.0)
Wi-Fi
- Software
XYZware Pro
- Factory colour
Black
- Width
51 cm
- Height
55.8 cm
- Depth
46.8 cm
- Weight
26 kg
- Features
incl. software
- Dim
(W x H x D) 51 x 55.8 x 46.8 cm
- Printing height (Z)
200 mm - 350 mm
- Range of uses (3D printers)
Hobby
- Printing technology
Fused deposition modeling (FDM)
- Product type
3D printer
Documents & Downloads
Datasheet
Datasheet 1435622 XYZprinting da Vinci 1.0 Pro 3D printer incl. software
User & Safety Instructions
User & Safety Instructions 1435622 XYZprinting da Vinci 1.0 Pro 3D printer incl. software
User & Safety Instructions 1435622 XYZprinting da Vinci 1.0 Pro 3D printer incl. software
Description
You will be a's maker with the first open-source filament printers from XYZ.
The Da Vinci 1.0 Pro Press, like, what with which you want!
The Da Vinci 1.0 Pro is compatible with third-party filaments, whereby you now for the best printing experience your preferred filament brand. The Da Vinci 1.0 Pro also has an automatic filament feeder system, which ensures that the filament perfectly is pulled in and always ready to use. The Da Vinci Pro is the most versatile printers of its kind and allows use in the most varied areas at an unbeatable price.
Professional printing results with XYZWare Pro
The scope of delivery of The Da Vinci 1.0 Pro is the advanced professional 3D printing software from XYZ, the "XYZware Pro". This not only offers the user-friendly functions that you know from XYZ, but also professional additional applications and fine-tuning modes. With functions like for example, speed, feed, adjustments for the printing of overhangs the XYZ da Vinci 1.0 Pro offers a variety of professional features for your special, individual requirements. Thus, each fine-tuned to your personal masterpiece.
Quality Optimized pressure!
The Alu Mini Transfer plate provides for a continuous heating surface heat quickly and evenly distributed and a deformation during pressure (Warping).
Frustration-free calibration
The Da Vinci 1.0 Pro has a new and intuitive calibration system, the specially crafted buttons as well as recognition software uses, which shows you the direction in which you a wheel to achieve the optimum position.
Always ready to use and in connection - from any location.
Thanks to WLAN connectivity, the da Vinci 1.0 Pro is perfect for using the XYZapp maker environments, since all your prints can monitor or a job sent to the printer. The XYZapp connects with your tablet PC, notebook or Smartphone and enables you to control the da Vinci 1.0A per from anywhere, whether at home, on the road, in the office or classroom.
This text is machine translated.
System requirements
- Windows: 32/64-bit, Min. 2 GB RAM, Windows 7 or later
- Mac: 64-bit, Min. 2 GB RAM OSX 10.8 or later







