
Show alternatives
Sales and shipping:
Total (€ 0.04 / piece)
€
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
2.5 mm
- Dim
(Ø x H) 5 mm x 11 mm
- Capacity (elec.)
1 µF
- Nominal voltage
100 V
- Tolerance ±
20 %
- Height
11 mm
- (Ø)
5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
SE100M1R00AZF-0511
- Type
Radial
- Nominal voltage (details)
100 V
- Temperature range
-40 - +105 °C
Documents & Downloads
Datasheet
Datasheet 445563 Yageo SE100M1R00AZF-0511 Electrolytic capacitor Radial lead 2.5 mm 1 µF 100 V 20 % (Ø x H) 5 mm x 11 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 445563 Yageo SE100M1R00AZF-0511 Electrolytic capacitor Radial lead 2.5 mm 1 µF 100 V 20 % (Ø x H) 5 mm x 11 mm 1 pc(s)
Description
Standard - electrolytic SE - series solder version for all industrial applications.


