
Number
Highlights & Details
Yuasa NP7-12 NP7-12 VRLA 12 V 7 Ah AGM (W x H x D) 151 x 98 x 65 mm 4.8 mm blade terminal Maintenance-free, VDS certificate
- Maintenance freeLeak-proofExcellent high-current properties
- This text is machine translated.
Technical specifications
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
7 Ah
- Height
98 mm
- Weight
2650 g
- Content
1 pc(s)
- Type
NP7-12
- Rechargeable
Yes
- Dim
(W x H x D) 151 x 98 x 65 mm
- Depth
65 mm
- Width
151 mm
- Features
Maintenance-free
VDS certificate
- Connector
4.8 mm blade terminal
- VdS No.
G189099
- Connection
4.8 mm male spade connector
- Range of use
Alarm systems
Electric vehicles
- VDS certification
Yes
- Product type
VRLA
Documents & Downloads
Datasheet
Datasheet 250816 Yuasa NP7-12 NP7-12 VRLA 12 V 7 Ah AGM (W x H x D) 151 x 98 x 65 mm 4.8 mm blade terminal Maintenance-free, VDS certific
Information
Information 250816 Yuasa NP7-12 NP7-12 VRLA 12 V 7 Ah AGM (W x H x D) 151 x 98 x 65 mm 4.8 mm blade terminal Maintenance-free, VDS certific
Security datasheet
Security datasheet 250816 Yuasa NP7-12 NP7-12 VRLA 12 V 7 Ah AGM (W x H x D) 151 x 98 x 65 mm 4.8 mm blade terminal Maintenance-free, VDS certific
Description
Features
- Excellent high-current properties
- Very good charging efficiency
- No hazardous materials as defined by IATA
- Long life with low self-discharge. Applications: USV
- Telecommunications
- Emergency lighting systems
- Fire alarm and security systems
- Control systems
- Electronic test devices.













