This text is machine generated.
Perfectly planned workshop - attractive workplace
With innovative ideas, you bring your workshop up to date, make optimum use of your space and lay the foundation for greater productivity. The organized workshop optimizes your workflows and makes workplaces and apprenticeships more attractive and safer.
Top innovations for craft and technology
With us you will find a wide selection of workshop & hand lamps.
Top brands
Reliable protection in e-mobility
Wiha has been developing VDE-tested tools for 50 years and is known for the highest quality, functionality, durability and ergonomics of its products. Wiha enables users to work more efficiently, healthily and safely.
Work safely on electric vehicles with Wiha's VDE certified safety tools:
CLASSIC - The versatile
The premium tool cases of the CLASSIC line are indispensable for professionals. A highly robust shell on the outside, a sophisticated organization system on the inside. Whether CP-7 or sewn-in compartments, their wide range of variants means they can be used in almost any trade.
Features:
- Resistant double aluminum frame, loadable up to 30 kg
- Anti-slip X-ABS outer shell
- Tilt cylinder lock, combination lock or TSA-LockTM
- Available with CP-7 or stitched pockets
PARAPROJECT® Case – always ready
One case many possibilities: Whether tablet or notebook, 10, 15, 16 or 20 devices, whether iOS, MS-Windows or Android operating systems, with or without protective device cover - PARAPROJECT® cases offer a modern storage option for a wide range of requirements.
As a reference solution for tablet classes and training, the high-quality and innovative PARAPROJECT® Case Series has already established itself on the market of intelligent training and system cases.
Features:
- Loading
- Transport
- Store
- Synchronize
Battery expertise that convinces. Only from Einhell.
As a manufacturer of state-of-the-art tools and garden equipment, Einhell is setting standards in the industry with the consistent further development of its Power X-Change battery platform. The special feature: More than 250 tools can already be operated with just one battery type (18 volts). For more power-intensive devices, two 18-volt batteries are simply combined in a 36-volt device. All batteries are equipped with state-of-the-art electronics that monitor all safety-relevant processes and influencing variables for cell protection at all times. This means that the Einhell battery is subject to the strictest quality and safety standards. With the battery-powered tools of the Professional series, Einhell now offers a high-quality line that is also suitable for demanding use in the commercial sector. Highest quality standards, full functional equipment and an optimized design allow the professional craftsman maximum performance in his tasks!
Optimize your productivity and manufacturing quality
In industrial manufacturing, for example of electronic components or medical devices, high productivity and precision are required. The intuitive A60 F and A60 S stereo microscopes offer what you need - high sample throughput, optimal display of product details and components, and easy processing of assemblies.
Features:
- See 80% more of your specimen with a 46 mm field of view.
- Convenient access to the specimen thanks to a working distance of 122 mm.
- FusionOptics technology with a depth of field of up to 13.6 mm simplifies handling, reduces refocusing and saves time
- Easy path from large-scale overview to detailed viewing with a magnification range from 5x to 30x
The A60 is designed for long, continuous work and can be quickly adapted to different users. A 38° viewing angle allows the user to maintain a natural head posture. The controls, such as zoom adjustment, focus knob and ring light, are intuitive and easily accessible for both left- and right-handed users.
Optimize inspection and post-processing workflows
S9 stereo microscopes are available in different versions to meet different requirements. Optimize optical inspection in your production line or quality assurance department and increase efficiency with the S9 series:
- FusionOptics Technologie mit 12 mm Tiefenschärfe, um Details schnell zu sehen
- Große Vergrößerung bis zum Faktor 55x und 9:1 Zoom für schnelle Wechsel von der Übersicht zum Detail
- 122 mm Arbeitsabstand für einfache Probenmanipulation unter dem Mikroskop
- Integrierte Netzwerkkamera für einfachen Bildaustausch