1 pc(s) MKS thin film capacitor Radial lead 0.022 µF 630 V DC 5 % 10 mm (L x W x H) 13 x 6 x 12 mm
- Item no.: 450196
- Manufacturer no.: 450196
- EAN: 2050000593543
MKS CONDENSER 0,022-F 630VDC RM10
- Warranty: 24 months
- Item no.: 450196
- Manufacturer no.: 450196
- EAN: 2050000593543
MKS CONDENSER 0,022-F 630VDC RM10
- Warranty: 24 months
Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 0.022 µF |
Nominal voltage | 630 V DC |
Tolerance ± | 5 % |
Connection | Solder pins |
Length | 13 mm |
Width | 6 mm |
Height | 12 mm |
CS | 10 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 13 x 6 x 12 mm |
---|---|
Type | 450196 |
Nominal voltage (details) | 630 V DC |
Capacity (elec.) | 0.022 µF |
RoHS-compliant | Yes |
Product type | MKS thin film capacitor |
Documents & Downloads
MKS capacitors
- Warranty: 24 months
Comments
For more information on this 450196 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors