1164068 Alarm sounder Noise emission: 108 dB Voltage: 12 V Siren 1 pc(s)
- Item no.: 1164068
- Manufacturer no.: 1164068
- EAN: 5410329397357
ALARMSIRENE 108DB 12VDC/1200MA
- Warranty: 24 months
- Item no.: 1164068
- Manufacturer no.: 1164068
- EAN: 5410329397357
ALARMSIRENE 108DB 12VDC/1200MA
- Warranty: 24 months
Technical data
- Power consumption (at 12 V/DC with siren): 1200 mA
Content | 1 pc(s) |
---|---|
Dim | (L x W x H) 80 x 80 x 85 mm |
Height | 85 mm |
Length | 80 mm |
Width | 80 mm |
Connection | Solder lug |
Fastening method | Screw-fit |
Type | Round |
Sound signal type | Siren |
Type | 1164068 |
Noise emission | 108 dB |
---|---|
Voltage | 12 V |
Product type | Alarm sounder |
Alarm Siren IP44
Highlights & Details
- 108 dB
- Siren
- 12 V
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Sound Transducers & Mini Speakers