40 148 PRAX device-holder strip 4-25W (L x W) 440 mm x 60 mm
- Item no.: 891422
- Manufacturer no.: 40 148
- EAN: 4015162401486
The ideal holder strip for handle and grip devices e.g. household, garden and sports devices as well as tools. Easy handling, arrangement and security with one grip. Easy attachment: Fix the device holder strip at the wall in the desired position wit…
- Warranty: 24 months
- Item no.: 891422
- Manufacturer no.: 40 148
- EAN: 4015162401486
The ideal holder strip for handle and grip devices e.g. household, garden and sports devices as well as tools. Easy handling, arrangement and security with one grip. Easy attachment: Fix the device holder strip at the wall in the desired position wit…
- Warranty: 24 months
Technical data
Dim | (L x W) 440 mm x 60 mm |
---|---|
Length | 440 mm |
Width | 60 mm |
PRAX device-holder strip 4-25W
The ideal holder strip for handle and grip devices e.g. household, garden and sports devices as well as tools. Easy handling, arrangement and security with one grip. Easy attachment: Fix the device holder strip at the wall in the desired position with the suitable screws.
Highlights & Details
- 4 brackets
- Grip / handle dia. approx. 25 mm
- Composite strip 440 x 60 mm.
- Spring steel thickness 0.5 mm.
Facts
- 4 brackets
- Composite strip 440 x 60 mm.
- Suitable for devices with a grip / handle dia. of approx. 25 mm.
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Toolbars