5471311 Toroid Core
- Item no.: 534480
- Manufacturer no.: 5471311
- EAN: 4016138034769
Ferrite with plastic casing for building interference suppression chokes.
- Warranty: 24 months
- Item no.: 534480
- Manufacturer no.: 5471311
- EAN: 4016138034769
Ferrite with plastic casing for building interference suppression chokes.
- Warranty: 24 months
Technical data
- Material: AL 800
Material | Aluminium |
---|---|
Material properties | AL800 |
Height | 21 mm |
(Ø) | 27 mm |
Colour | Grey |
Content | 1 pc(s) |
Dim | (Ø x H) 27 mm x 21 mm |
Type | 5471311 |
Type | 5471311 |
Product type | Toroidal ferrite core |
Documents & Downloads
5471311 Toroid Core
Ferrite with plastic casing for building interference suppression chokes.
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ferrite Toroidal Cores