572656 Pen Light Penlight battery-powered LED (monochrome) 14.2 cm Silver
- Item no.: 572656
- Manufacturer no.: 572656
- EAN: 4016138508260
elegant pen made of stainless steel. Equipped with a bright white LED.
- Warranty: 24 months
- Item no.: 572656
- Manufacturer no.: 572656
- EAN: 4016138508260
elegant pen made of stainless steel. Equipped with a bright white LED.
- Warranty: 24 months
Technical data
Power supply (LOV) | battery-powered |
---|---|
Operating voltage | 3 V |
Bulb type | LED (monochrome) |
Features | Belt clip |
Colour | Silver |
Material | Stainless steel |
Weight | 20 g |
Length | 14.2 cm |
(Ø) | 1.27 cm |
Dim | (Ø x L) 1.27 cm x 14.2 cm |
Material (details) | Stainless steel |
---|---|
Batteries | 2 x AAA batteries |
Light-on time | - |
Operating voltage | 3 V |
Product type | Penlight |
Documents & Downloads
Stainless steel pen lamp
elegant pen made of stainless steel. Equipped with a bright white LED.
Highlights & Details
- Ball pen optics
- Robust stainless-steel casing
- Warranty: 24 months
Comments
Batteries not includedFrequently bought together
Customer reviews
Similar products
See and discover other items from category Penlights