ABB DK-760BK TT-14-30-0-L-EU Cable tie 358 mm Black Manual tear-off, UV-proof, Weatherproof 50 pc(s)

  • Item no.: 545149
  • Manufacturer no.: DK-760BK
  • EAN: 5414363925705

They can bundle the cable ties several cable. You can access the distant end, move it back and forth and turn it until it is to tear off. There are no sharp edges, making it suitable or the cable may hurt themselves.Features & Benefits:New Vollkunsts…

  • Warranty: 24 months
  • Manufacturer: ABB
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Colour Black
Cable tie length 358 mm
Cable tie width 4.70 mm
Features Manual tear-off , UV-proof , Weatherproof
Gearing Inside
Max. temperature +85 °C
Min. temperature -40 °C
Halogen-free Yes
Material Polyamide 6.6
Content 50 pc(s)
Manufacturer part # DK-760BK
Type TT-14-30-0-L-EU
Max. bundle diameter 103 mm
Temperature range +85 °C
RoHS-compliant Yes
Product type Cable tie

Technical data

Colour Black
Cable tie length 358 mm
Cable tie width 4.70 mm
Features Manual tear-off , UV-proof , Weatherproof
Gearing Inside
Max. temperature +85 °C
Min. temperature -40 °C
Halogen-free Yes
Material Polyamide 6.6
Content 50 pc(s)

Documents & Downloads

Similar products

See and discover other items from category Cable Ties