ABB MS 116-1,0 Overload relay adjustable 690 V AC 1 A 1 pc(s)
Motor protection switch series MS 116 - open design without auxiliary switch, resistant to changing climate, quick mounting on rails DIN EN 50 022, 35 mm with thermal and electromagnetic triggering. Specially designed for protection of motors in a pe…
Motor protection switch series MS 116 - open design without auxiliary switch, resistant to changing climate, quick mounting on rails DIN EN 50 022, 35 mm with thermal and electromagnetic triggering. Specially designed for protection of motors in a pe…
ABB MS 116-1,0 Overload relay adjustable 690 V AC 1 A 1 pc(s)
Motor protection switch series MS 116 - open design without auxiliary switch, resistant to changing climate, quick mounting on rails DIN EN 50 022, 35 mm with thermal and electromagnetic triggering. Specially designed for protection of motors in a performance class up to 7.5 kW. This allows the MS 116 to be extended with auxiliary contacts, which can either be connected to the side or front (space-saving). This device complies with the most important international, European and national regulations acc. to IEC 60 947-1/-2/-4-1/-5-1 and EN 60 947-1/-2/-4-1/-5-1
Comments
This device complies with the most important international, European and national regulations acc. to IEC 60 947-1/-2/-4-1/-5-1 and EN 60 947-1/-2/-4-1/-5-1All mounting positions permitted
Customer reviews
Similar products
See and discover other items from category Safety Switches