Absima CTC-Duo Touch Scale model battery charger 110 V, 230 V 10 A Lead-acid, LiFePO, Li-ion, LiPolymer, NiCd, NiMH

  • Item no.: 1436809
  • Manufacturer no.: 4000022
  • EAN: 4250650926137

The CTC Duo Touch is the fusion of two high end chargers to a double-power-station. Particularly and so still never been seen are 2-touch displays, the micro-processor controlled high-performance dual battery charger control. The variety of applicati…

  • Warranty: 24 months
  • Manufacturer: Absima
  • Item no.: 1436809
  • Manufacturer no.: 4000022
  • EAN: 4250650926137

The CTC Duo Touch is the fusion of two high end chargers to a double-power-station. Particularly and so still never been seen are 2-touch displays, the micro-processor controlled high-performance dual battery charger control. The variety of applicati…

  • Warranty: 24 months
  • Manufacturer: Absima
Operating voltage 100 - 240 V
Max. charging capacity 2x 100 W
Charging current (max.) 10 A
Max. discharge power 12 W
Discharge current 5 A
Charging slots 2
Connector system 4 mm
Balancer plug-in XH
Height 55 mm
Length 240 mm
Width 170 mm
Matching rechargeable battery Lead-acid , LiFePO , Li-ion , LiPolymer , NiCd , NiMH
Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.) 6
Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.) 1
Suitable for (no. of NiCd/NiMH batteries) (max.) 15
Suitable for (No. of NiCd/NiMH batteries) (min.) 1
Suitable for lead-type rechargeables (max.) 24 V
Suitable for lead-type rechargeables (min.) 2 V
Manufacturer part # 4000022
Operating voltage 110 V , 230 V
Weight 1250 g
Product type Scale model battery charger

Technical data

Operating voltage 100 - 240 V
Max. charging capacity 2x 100 W
Charging current (max.) 10 A
Max. discharge power 12 W
Discharge current 5 A
Charging slots 2
Connector system 4 mm
Balancer plug-in XH
Height 55 mm
Length 240 mm

Frequently bought together

Similar products

See and discover other items from category Model Making Multi-Purpose Chargers