Absima Desert Rock Racer ADB1.4 Green, Black Brushed 1:10 RC model car Electric Rock Racer 4WD RtR 2,4 GHz
Rock Racer and Desert Buggies are currently on everyone's lips! This is due to the fact that the vehicles are not only to be moved on the road. Especially in rough terrain, these vehicles offer a driving picture which looks the same. The powerful ADB…
Rock Racer and Desert Buggies are currently on everyone's lips! This is due to the fact that the vehicles are not only to be moved on the road. Especially in rough terrain, these vehicles offer a driving picture which looks the same. The powerful ADB…
1:10 Green power electric model car Desert Buggy "ADB1.4 BL" 4WD RTR Waterproof
Rock Racer and Desert Buggies are currently on everyone's lips! This is due to the fact that the vehicles are not only to be moved on the road. Especially in rough terrain, these vehicles offer a driving picture which looks the same. The powerful ADB1.4 brushless offers many advantages over its competitors. The extremely detailed body and the installed technology leave nothing to be desired!
This text is machine translated.
Highlights & Details
- 40A Hobbywing speed controller with Tamiya plug and 21T brushed motor (NiMH and LiPo-enabled)
- Oil pressure shock absorber with adjustable preload
- LED light strip front and rear
- Speed: +/- 35 km/h.
Facts
- 4WD all-wheel drive
- 2.4GHz remote control
- Extremely durable composite plastic parts
- Fully adjustable chassis
- Drive with ball bearings
- Adjustable 16mm Big Bore damper
- Steel differential outputs
- 5mm aluminum motor bracket
- 5mm aluminium shock-absorber bridges
- Aluminum cardan shaft
- 2 bevel gear differentials (front/rear)
- LED lighting at front and rear
- Extreme detailed body with attachment parts
- Vehicle can be operated with 2-cell LiPo batteries (up to 30C)
Delivery
- Desert ADB1.4
- 2.4GHz remote control CR2SV2
- Basic tool set
- User manual
Comments
Please order the drive battery and charger separatelyCustomer reviews
Similar products
See and discover other items from category RC Electric Off-road Model Cars