Acer Iconia One 10 B3 WiFi 16 GB Silver Android 25.7 cm (10.1 inch) 1.5 GHz MediaTek Android™ 8.1 Oreo 1920 x 1200 p
Robust and impressive. The 10.1” tablet is designed to meet your specific needs.Fashionable durabilityThe distinctive metal design gives you thatLook and feel you wantWith the strength you need.Latest operating systemNew user experience with advanced…
- Warranty: 24 months
- Manufacturer: Acer
Robust and impressive. The 10.1” tablet is designed to meet your specific needs.Fashionable durabilityThe distinctive metal design gives you thatLook and feel you wantWith the strength you need.Latest operating systemNew user experience with advanced…
- Warranty: 24 months
- Manufacturer: Acer
Technical data
- G-sensor
- Approximation sensor
- Ambient light sensor
Product type | Android |
---|---|
Type | Iconia One 10 B3 |
Display (cm) | 25.7 cm |
Screen size diagonal (inches) | 10.1 inch |
Display properties | Colour , In-plane switching , LED backlit , Multi-touch |
Display resolution | 1920 x 1200 p |
Display format | 16:10 |
CPU series | MediaTek |
Processor/type | MT8167A |
Processor cores (No.) | 4 x |
CPU speed | 1.5 GHz |
---|---|
RAM | 2 GB |
RAM type | DDR4 RAM |
Memory capacity | 16 GB |
Storage media | eMMC |
Memory card slots | microSD card (up to 128 GB) |
Operating system (Version) | Android™ 8.1 Oreo |
Features | Glonass , GPS , Wi-Fi |
Mobile internet | WiFi |
Bluetooth | 4.1 |
NFC (Near field communication) | No |
Built-in GPS | Yes (built-in) |
Phone function | No |
Interfaces | Audio line out , Bluetooth , HD Audio , Card reader , microSD , Micro USB 2.0 , Wi-Fi 802.11 b/g/n/a/ac |
Colour | Silver |
Width | 253.9 mm |
Height | 8.3 mm |
Depth | 170 mm |
Weight | 560 g |
Operating time (max.) | 10 h |
Bluetooth | Yes (built-in) |
Multi-touch display | Yes |
CPU type | Quad Core |
Graphics card | PowerVR GE8300 (IGP) |
Acer Iconia One 10 B3-A50FHD tablet silver
Robust and impressive. The 10.1” tablet is designed to meet your specific needs.
Fashionable durability
The distinctive metal design gives you that
Look and feel you want
With the strength you need.
Latest operating system
New user experience with advanced Android™ 8.1 features.
Clear audio playback
Maximize your audio experience with DTS® Headphone: X® technology that delivers up to 5.1 channel surround sound.
Best view from every angle
View photos or videos on the high-resolution IPS display with its lively colors together with your friends.
Great sound
On the Iconia One 10 your audio contents sound absolutely great thanks to the dual loudspeaker system with five magnets.
Intuitive usability
Intuitive operation for quick and easy adjustment of functions and settings.
This text is machine translated.
Highlights & Details
- Display:25.7 cm (10.1 inch ) Full-HD IPS (1920 x 1200 p )
- CPU: MediaTek Quad Core (4 x 1.5 GHz); 2 GB DDR4 RAM
- Memory size: 16 GB eMMC (microSD card (up to 128 GB))
- Glonass, GPS, Wi-Fi
- Operating system: Android™ 8.1 Oreo
Facts
- MediaTek Quad Core (4 x 1.5 GHz) processor
- 10-finger multi-touch display with IPS technology (1920 x 1080 pixels)
- 16 GB eMMC memory (expandable via microSD card up to 128 GB)
- Operating System: Android™ 8.1 Oreo
- Main camera 5 MP
- Front camera 2 MP
- Wi-Fi 802.11ac
- Bluetooth 4.1
- 1 x Micro USB 2.0
- 1 x headphone connection (3.5 mm jack)
- Two built-in stereo speakers
Delivery
- Acer Iconia One 10 B3-A50FHD tablet silver
- 10 W AC power supply
- Warranty: 24 months
- Manufacturer: Acer
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tablets