Acer Laptop Swift 1 SF114 35.6 cm (14 inch) Full HD Intel® Pentium® Silver N6000 4 GB RAM 128 GB SSD Intel UHD Graphic
Acer Swift 1 SF114-34-P6Z2 Laptop 35.6 cm Silver
Acer Swift 1 SF114-34-P6Z2 Laptop 35.6 cm Silver
Acer Swift 1 SF114-34-P6Z2 Laptop
Highlights & Details
- Display: 35.6 cm (14 inch) In-plane switching Full HD 1920 x 1080 Pixel
- CPU: Intel® Pentium® Silver N6000 (4 x 1.1 GHz)
- RAM: 4 GB LPDDR4X
- Memory size: 128 GB SSD
- Graphics card :Intel UHD Graphics
- Operating system: Windows® 10 Home in S Mode
Delivery
- Power adapter
- This text is machine translated.
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Customer reviews
Similar products
See and discover other items from category Laptops