Acer Predator Orion 5000 (PO5-610) Gaming PC Intel Core i7 i7-9700K 16 GB 1 TB SSD Nvidia GeForce RTX2070 Windows® 10

  • Item no.: 2203360
  • Manufacturer no.: DG.E1AEG.00B
  • EAN: 4710180684520

Acer Predator Orion 5000 (PO5-610) Gaming PC

  • Warranty: 24 months
  • Manufacturer: Acer
  • Item no.: 2203360
  • Manufacturer no.: DG.E1AEG.00B
  • EAN: 4710180684520

Acer Predator Orion 5000 (PO5-610) Gaming PC

  • Warranty: 24 months
  • Manufacturer: Acer
CPU series Intel Core i7
Processor/type i7-9700K
Processor cores (No.) 8 x
CPU speed 3.6 GHz
Turbo frequency (max.) 4.9 GHz
CPU cache 12 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
No. of memory slots 2
RAM / Max. upgrade 64 GB
Graphics card type Nvidia GeForce
Graphics card type RTX2070
Graphics memory 8 GB
SSD size (total) 1024 GB
SSD 1 type SSD
SSD 1 TB
SSD connection M.2 PCIe
Drive SuperMulti DVD burner
Bluetooth 4.0
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 4 x
No. of USB 3.1 (1st gen) 7 x
No. of USB 3.0 ports 1 x
Interfaces HDMI™ , DisplayPort , USB 2.0 , USB3.1 (Gen 1) , USB-C™ , Bluetooth , Wi-Fi 802.11 b/g/n/a/ac , LAN (10/100/1000 Mbps) , Audio line in , Audio line out , Headphone input , Microphone input
Width 253 mm
Height 520 mm
T 563 mm
Weight 17 kg
PSU power 1000 W
Product type Gaming PC
Operating system (Version) Windows® 10 Home

Technical data

CPU series Intel Core i7
Processor/type i7-9700K
Processor cores (No.) 8 x
CPU speed 3.6 GHz
Turbo frequency (max.) 4.9 GHz
CPU cache 12 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
No. of memory slots 2

Frequently bought together

Similar products

See and discover other items from category Gaming PCs