Acer SPIN 3 SP314-51-548L WiFi 256 GB Grey Windows® / 2-in-1 35.6 cm (14.0 inch) 1.6 GHz Intel® Core™ i5 Windows® 10 Hom
Convertible and practical - for a modern lifestyleWith a large 35.56 cm (14") screen, you can with the Acer Spin 3 up to 10 hours of your content.A unique way to foldThe hinge on the Acer 360° is incredibly robust and offers 4 modes for you to enjoy.…
- Warranty: 24 months
- Manufacturer: Acer
Convertible and practical - for a modern lifestyleWith a large 35.56 cm (14") screen, you can with the Acer Spin 3 up to 10 hours of your content.A unique way to foldThe hinge on the Acer 360° is incredibly robust and offers 4 modes for you to enjoy.…
- Warranty: 24 months
- Manufacturer: Acer
Technical data
Product type | Windows® / 2-in-1 |
---|---|
Type | SPIN 3 SP314-51-548L |
Display (cm) | 35.6 cm |
Screen size diagonal (inches) | 14.0 inch |
Display properties | Multi-touch , LED backlit , In-plane switching |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
CPU series | Intel® Core™ i5 |
Processor/type | i5-8250U |
Processor cores (No.) | 4 x |
CPU speed | 1.6 GHz |
---|---|
Turbo frequency (max.) | 3.4 GHz |
CPU cache | 6 MB |
RAM | 8 GB |
RAM type | DDR4 RAM |
Memory capacity | 256 GB |
Storage media | SSD |
Operating system (Version) | Windows® 10 Home |
Features | HDMI™ , Keyboard included , Wi-Fi |
Mobile internet | WiFi |
Software included | Acer true harmony , Skype for Business Certification , Cortana with Voice compatible , Microsoft Office 2016 Link (download link for 30 days Test version) , Acer Care Center , Acer Configuration Manager , Acer Portal |
Interfaces | Bluetooth , Wi-Fi 802.11 b/g/n/a/ac , HDMI™ , Card reader , Headphone/mic combo jack (3.5 mm) , USB 3.0 , USB 2.0 |
Colour | Grey |
Width | 334.9 mm |
Height | 20.8 mm |
Depth | 229.9 mm |
Weight | 1.7 kg |
Operating time (max.) | 10 h |
Bluetooth | Yes |
Keyboard layout | German, QWERTZ, Windows® |
Keyboard | Yes (built-in) |
CPU type | Quad Core |
Acer Spin 3 1.6GHz i 5-8250 U 14 inch 1920 x 1080 Pixel touch-screen black Notebook
Convertible and practical - for a modern lifestyle
With a large 35.56 cm (14") screen, you can with the Acer Spin 3 up to 10 hours of your content.
A unique way to fold
The hinge on the Acer 360° is incredibly robust and offers 4 modes for you to enjoy.
Tap with ergonomic ease
Whether you are at work or at home, with the illuminated and ergonomic keyboard feels like the tap of course and slightly.
Cortana with Voice Activation
Cortana is your personal digital assistant you at work.
Powerful sound
With 2 speakers and automatically reverse thrilling audio channels you can enjoy a stronger and fuller sound.
This text is machine translated.
Highlights & Details
- Display:35.6 cm;14.0 inch (1920 x 1080 p) Multi-touch, LED backlit, In-plane switching
- Intel® Core™ i 5-8250 U processor (up to 3.40 GHz with Intel® Turbo Boost Technology 2.0, 6MB Intel® Smart Cache)
- Memory size: 256 GB;SSD ()
- HDMI™, Keyboard included, Wi-Fi
- Operating system: Windows® 10 Home
Facts
- Intel® Core™ i 5-8250 U processor (up to 3.40 GHz with Intel® Turbo Boost Technology 2.0, 6MB Intel® Smart Cache)
- 14.0" (35.6 cm) Full HD multi-touch display with IPS technology and LED backlight (1920 x 1080 pixels)
- Fast 256 GB SSD memory
- Main memory: 8 GB DDR4-RAM
- Graphics: Intel® UHD Graphics 620
- Interfaces: Bluetooth, WLAN 802.11 b/g/n/a/ac, HDMI™, card reader, headphone/mic combo jack (3.5 mm), 2 x USB 3.0, 1xUSB 2.0
- 360° Convertible
- Operating system: Windows ® 10 Home
- Warranty: 24 months
- Manufacturer: Acer
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tablets