Advantech ADAM-4055 I/O module DI/O, Modbus I/O number: 16 12 V DC, 24 V DC
The ADAM -4055 has digital insulated 8-channel inputs and digital insulated 8-Channel outputs for safety-related applications. The inputs can be a voltage of 10 - 50 V, the outputs deliver 5 - 40 VDC at the open collector. This text is machine transl…
The ADAM -4055 has digital insulated 8-channel inputs and digital insulated 8-Channel outputs for safety-related applications. The inputs can be a voltage of 10 - 50 V, the outputs deliver 5 - 40 VDC at the open collector. This text is machine transl…
Insulated digital 16-channel-E/A module with Modbus
The ADAM -4055 has digital insulated 8-channel inputs and digital insulated 8-Channel outputs for safety-related applications. The inputs can be a voltage of 10 - 50 V, the outputs deliver 5 - 40 VDC at the open collector.
This text is machine translated.
Highlights & Details
- E/A-type: 8DO/DI
- Input voltage: 10 - 50 V/DC
- Open collector 40 V/DC
- Surge protection: 70 V/DC
- 2,500 V/DC optically insulated
Delivery
- Advantech ADAM-4055 I/O module DI/O, Modbus I/O number: 16 12 V DC, 24 V DC
Comments
Please note: The Advantech ADAM-4055 also carries Advantech's part no. ADAM-4055-BE. For further information on this part, please see its datasheet under downloadable documents.Customer reviews
Similar products
See and discover other items from category ADVANTECH Interfaces