Aerotec Pneumatic check valve 1 pc(s)

  • Item no.: 1698203
  • Manufacturer no.: 9049058
  • EAN: 4260405385416

The safety valve is responsible for the overpressure control with compressed air containers. It is used for the protection of pressure tanks and printing systems if the maximum permissible pressure is exceeded. It is for the compressed air tank and s…

  • Item no.: 1698203
  • Manufacturer no.: 9049058
  • EAN: 4260405385416

The safety valve is responsible for the overpressure control with compressed air containers. It is used for the protection of pressure tanks and printing systems if the maximum permissible pressure is exceeded. It is for the compressed air tank and s…

Length 20 mm
Weight 98
Height 63 mm
Connection G 1/2
Max. operating pressure 12 bar
Product type Pneumatic check valve

Technical data

Length 20 mm
Weight 98
Height 63 mm
Connection G 1/2
Max. operating pressure 12 bar
Product type Pneumatic check valve

Frequently bought together

Similar products

See and discover other items from category Air Compression Accessories