This high-elastic compressed air hose is at both ends with a kink protection spring, which prevents bending of the tube prevents and thus extending life.
Features:
· Material: Reinforced PVC Mesh Ultra Flex
· Highly flexible hose with kink protection spring at the ends
· Even at low temperatures very elastic
· Perfectly suited for tough stress
· Suitable for all air tools
· Oil-resistant and silicone-free
· Inner diameter: 6 mm
· Outer diameter: 11 mm
· Space pressure max. 20 bar
· Weight: 1 kg
This text is machine translated.