AFE BPH-SS-124LM PCB relay 24 V DC 20 A 1 maker 1 pc(s)

  • Item no.: 1425198
  • Manufacturer no.: BPH-SS-124LM
  • EAN: 2050003817097

RELAY 24VDC BPH-SS-124LM

  • Warranty: 24 months
  • Manufacturer: AFE
  • Item no.: 1425198
  • Manufacturer no.: BPH-SS-124LM
  • EAN: 2050003817097

RELAY 24VDC BPH-SS-124LM

  • Warranty: 24 months
  • Manufacturer: AFE
Type BPH-SS-124LM
Coil nominal voltage 24 V DC
Control mode monostable, 1 coil
R(coil) 640 Ω
Coil voltage rating 900 mW
Contact type 1 maker
Contact material Ag
Switching voltage (max.) 277 V AC
Switching current (max.) 20 A
Max. switching capacity 5540 VA
Connection Solder pins , Type C CEE 7/16 plug 6.3 mm
Response time 10 ms
Fall time 5 ms
Electrical lifespan 1 x 10 5 cycles
Durability 1 x 107 switching operations
Min. temperature -40 °C
Max. temperature +85 °C
Weight 22 g
Colour Black
Length 30.1 mm
Width 15.7 mm
Height 23.3 mm
Dim (L x W x H) 30.1 x 15.7 x 23.3 mm
Content 1 pc(s)
RoHS-compliant Yes
Product type PCB relay

Technical data

Type BPH-SS-124LM
Coil nominal voltage 24 V DC
Control mode monostable, 1 coil
R(coil) 640 Ω
Coil voltage rating 900 mW
Contact type 1 maker
Contact material Ag
Switching voltage (max.) 277 V AC
Switching current (max.) 20 A
Max. switching capacity 5540 VA

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays