AKAI Professional MPX8 Sampler

  • Item no.: 657967
  • Manufacturer no.: 101827
  • EAN: 0694318014936

With the MPX8 are musicians in the location, your own samples via SD cards to load and assign each of the eight background lighted pads. The MPC pads react to velocity and pressure dynamics.

This text is machine translated.

  • Item no.: 657967
  • Manufacturer no.: 101827
  • EAN: 0694318014936

With the MPX8 are musicians in the location, your own samples via SD cards to load and assign each of the eight background lighted pads. The MPC pads react to velocity and pressure dynamics.

This text is machine translated.

Height 33 mm
Length 102 mm
Width 295 mm
No. of keys 8
Interfaces 6.35 mm headphone out
Weight 450 g
Product type Sampler

Technical data

Height 33 mm
Length 102 mm
Width 295 mm
No. of keys 8
Interfaces 6.35 mm headphone out
Weight 450 g
Product type Sampler

Frequently bought together

Similar products

See and discover other items from category Synthesizers, Samplers & MIDI Controllers