Albrecht DR-58 DAB+ receiver Bluetooth audio streaming, Handsfree , Charging function
Very easy installation on almost all rear-view mirrors.
This text is machine translated.
Very easy installation on almost all rear-view mirrors.
This text is machine translated.
Albrecht DR 58 DAB+ receiver in the rear view mirror.
Very easy installation on almost all rear-view mirrors.
This text is machine translated.
Highlights & Details
- DAB+ rear view mirror for the reception of digital radio
- Bluetooth hands-free function and music streaming
- Internal speaker and microphone
Facts
- DAB/DAB+ (with DLS) car radio adapter · FM transmitter for wireless transmission to the car radio · Bluetooth hands-free function and music streaming from mobile phone · Internal speaker and microphone · Active DAB+ foil antenna for best possible reception · Reception stabilizer for high speeds · 6.09 cm (2.4") TFT color display · Display can be switched off automatically and manually · Service folgende:
- Alternative frequency search · Traffic Announcement detection · 4 station buttons on the front side · 30 favorites · Aux or Line Out for connection of external audio devices or cable connection to the car radio · USB charging option for external devices (e.g. mobile phone).
Delivery
- Active DAB+ antenna
- Combined USB charging cable / 3.5 mm audio cable 3M length
- Double USB cigarette lighter 12V/24V
- Installation tool.
Comments
Customer reviews
Similar products
See and discover other items from category DAB+ Receiver