
Highlights & Details
Albrecht DR 895 CD hybrid radio DR895CD Bluetooth
- Very large 4" LCD color displayReception of Internet, digital and FM radio stationsSpotify Connect built-inMusic streaming from mobile devices such as smartphones or tabletsRadio control via Smartphone app (UNDOK)CD player (supported formats: Audio CD, MP3, WMA)
Technical specifications
- Product type
Internet desk radio
- Tuner
Internet
DAB+
FM
- hifi functions
CD
USB
Wi-Fi
Internet radio
- Playback of
CD, CD-R, CD-RW, MP3
- Dim
(W x H x D) 220 x 355 x 125 mm
- Interfaces (output)
Headphone jack (3.5 mm)
- Interfaces (input)
Audio stereo (3.5 mm jack)
USB
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Walnut
- Width
220 mm
- Height
355 mm
- Depth
125 mm
- Weight
3.5 kg
- Wireless charging
No
Documents & Downloads
Datasheet
Datasheet 2573518 Albrecht DR 895 Internet desk radio Internet, DAB+, FM CD, USB, Wi-Fi, Internet radio Walnut
User & Safety Instructions
User & Safety Instructions 2573518 Albrecht DR 895 Internet desk radio Internet, DAB+, FM CD, USB, Wi-Fi, Internet radio Walnut
Warranty Terms
Warranty Terms 2573518 Albrecht DR 895 Internet desk radio Internet, DAB+, FM CD, USB, Wi-Fi, Internet radio Walnut
Description
This text is machine translated.
Features
- Over 25,000 Internet radio stations worldwide, including over 300 DAB stations in Germany via WLANPodcast functionDAB+ radioSlot-in CD playerUSB connection for MP3 player (supported formats: MP3, WMA, WAV, AAC, AAC+, FLAC)FM radio with RDS4.0" TFT color displayFull screen slideshow (e.g. channel logo, album cover, etc.)Alarm clock and sleep timerEqualizerOutput power 2 x 15 W RMS stereoConnections: 3.5mm headphones, 3.5mm line-in, USBRemovable telescopic antenna with F-plugConnection to house antenna possible thanks to IEC adapterFrontier Solutions ChipDimensions (LxWxH): 22 x 35.5 x 12.5 cm Weighs 3.5 kg.Color: Walnut wood
Scope of delivery
- DR 895 CD Radio
- Remote control with batteries
- Power supply unit
- Telescopic antenna
- F-to-IEC adapter
- 3.5mm audio cable
- detailed instructions.
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio




