Alcatel-Lucent Enterprise OAW-AP1361D-RW AP1361D Wi-Fi access point 3000 MBit/s 2.4 GHz, 5 GHz
The AP1360 series of multifunctional outdoor Alcatel-Lucent OmniAccess® Stellar Access Points (AP) with 802.11 ax technology enables higher speeds, greater capacity, and efficient Airtime allocation for clients on 2.4 GHz and 5 GHz WiFi bands. This a…
The AP1360 series of multifunctional outdoor Alcatel-Lucent OmniAccess® Stellar Access Points (AP) with 802.11 ax technology enables higher speeds, greater capacity, and efficient Airtime allocation for clients on 2.4 GHz and 5 GHz WiFi bands. This a…
Alcatel OAW-AP1361D-RW WLAN Access point
The AP1360 series of multifunctional outdoor Alcatel-Lucent OmniAccess® Stellar Access Points (AP) with 802.11 ax technology enables higher speeds, greater capacity, and efficient Airtime allocation for clients on 2.4 GHz and 5 GHz WiFi bands. This allows access points to better serve higher density clients and provide more capacity for bandwidth-hungry and latency-sensitive voice and video clients. These features provide a reliable, secure network for IoT devices while increasing the life of these battery-powered devices. OmniAccess Stellar WLAN provides the modern, IoT-connected enterprise with an unmatched connectivity, coverage, and performance experience. The high-performance and robust AP1360 series models with 802.11 ax technology are designed to meet the diverse and growing capacity needs of the next generation of mobility and IoT-enabled networks. The access points are operated with three built-in WLAN radio modules, two of which are 2.4 GHz/5 GHz modules and serve high-density WLAN clients. The third module is a dual-band module specifically designed for scanning and provides WIPS/WDS services of high predictability that improve network security and WLAN quality. They also have a built-in Bluetooth/Zigbee radio module that enables location and building automation. These access points support the IP67 standard for difficult outdoor environments, such as Use at high and low temperatures, continuous humidity and continuous precipitation. The electrical interfaces are equipped with an industrial-strength overvoltage protection. The AP1360 series models support a maximum
2DatenblattAlcatel-Lucent OmniAccess Stellar AP1360 server aggregate data rate of approx. 3 GB/s (2.4 GB/s in 5 GHz and 573 MB/s in 2.4 GHz). To support this higher capacity, the access point can be connected via a multi-gigabit Ethernet uplink. The AP1360 series models can also be connected to the network via the SFP port to enable backhaul connections over long distances. They provide an additional downlink Ethernet interface for the IoT wired terminal connection and enable a variety of applications in today's demanding outdoor environments.The OmniAccess Stellar AP1360 series supports all mandatory and multiple optional 802.11 ax features, including UL-DL-OFDMA with up to 37 Rus, UL-DL-MU-MIMO with up to four spatial streams, 1024 QAM modulation and more, This ensures the reliability and efficiency of tomorrow's diverse digital workspaces, including the outdoor areas. Optimized wireless technology with RF Radio Dynamic Adjustment, distributed wireless architecture, secure unified access network access control, and integrated application intelligence and analysis capabilities ideal for organizations of all sizes requiring a simple, secure, and scalable wireless solution
This text is machine translated.
Highlights & Details
- Wi-Fi- 6 outdoor AP
- Multi Gigabit Ethernet uplink
- Integrated antennas
- 5 GHz 4x4:4 & 2.4 GHz 2x2:2
- 3 Gb throughput
- IP67 standard
Delivery
- Basisstaion
- Connection accessories
Comments
Customer reviews
Similar products
See and discover other items from category Wi-Fi Access Points