Technical data
Resistance | 500 kΩ |
---|---|
Resistance characteristic | linear |
Output | Mono |
Power rating | 0.2 W |
Cut-off voltage | 200 V |
Connection | |
Mechanical angle | 270 ° |
Torque (max.) | 2.0 Ncm |
Type | Carbon film |
Shaft length | 30 mm |
Axle type | Metal , Smooth , Round |
---|---|
Axle Ø | 6 mm |
Thread size | M10 |
Thread length | 8 mm |
Min. temperature | -25 °C |
Max. temperature | 70 °C |
Tolerance ± | 20 % |
Content | 1 pc(s) |
Type | APM6B500KM |
Product type | Single turn rotary pot |
Documents & Downloads
Rotary potentiometer
- Warranty: 24 months
- Manufacturer: Alpha
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Rotary Potentiometers