ALPINA Outdoor BT 2540 Li 273001300/20 Tool battery 40 V 2.5 Ah Li-ion

  • Item no.: 2236838
  • Manufacturer no.: 273001300/20
  • EAN: 8008984833319

Suitable for all devices from the ALPINA 40 Volt assortment

This text is machine translated.

  • Item no.: 2236838
  • Manufacturer no.: 273001300/20
  • EAN: 8008984833319

Suitable for all devices from the ALPINA 40 Volt assortment

This text is machine translated.

Type BT 2540 Li
Voltage 40 V
Capacity 2.5 Ah
Technology Li-ion
Rechargeable Yes
Size Special-purpose rechargeable
Weight 685 g
Product type Tool battery

Technical data

Type BT 2540 Li
Voltage 40 V
Capacity 2.5 Ah
Technology Li-ion
Rechargeable Yes
Size Special-purpose rechargeable
Weight 685 g
Product type Tool battery

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Power Tool Batteries