Technical data
- finger grooves - Ø 13 mm
Features | + finger recess |
---|---|
Type | with plug fitting |
Axle mount | 6 mm |
Colour | Anthracite |
Content | 1 pc(s) |
Type | 863002 |
Product type | Control knob |
Documents & Downloads
ALPS 863002 Rotary Knob With Finger Grooves
- Warranty: 24 months
- Manufacturer: ALPS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Buttons