Alutec INDUSTRY 30 13030 Transport box Aluminium (L x W x H) 430 x 335 x 277 mm
Variants
Dimensions: (L x W x H) 1182 x 385 x 410 mm Dimensions: (L x W x H) 1192 x 790 x 514 mm Dimensions: (L x W x H) 430 x 335 x 277 mm Dimensions: (L x W x H) 580 x 385 x 277 mm Dimensions: (L x W x H) 580 x 385 x 410 mm Dimensions: (L x W x H) 780 x 385 x 379 mm Dimensions: (L x W x H) 782 x 585 x 410 mm Dimensions: (L x W x H) 900 x 495 x 379 mm
Outer dimensions (LxWxH): 430x335x277 mm, inner dimensions (LxWxH): 400x300x248 mm.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Alutec
Variants
Dimensions: (L x W x H) 1182 x 385 x 410 mm Dimensions: (L x W x H) 1192 x 790 x 514 mm Dimensions: (L x W x H) 430 x 335 x 277 mm Dimensions: (L x W x H) 580 x 385 x 277 mm Dimensions: (L x W x H) 580 x 385 x 410 mm Dimensions: (L x W x H) 780 x 385 x 379 mm Dimensions: (L x W x H) 782 x 585 x 410 mm Dimensions: (L x W x H) 900 x 495 x 379 mm
Outer dimensions (LxWxH): 430x335x277 mm, inner dimensions (LxWxH): 400x300x248 mm.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Alutec
Technical data
- Wall thickness 1 mm
Material | Aluminium |
---|---|
Colour | Silver |
Inside width | 400 mm |
Inside height | 248 mm |
Internal depth | 300 mm |
Width | 335 mm |
Height | 277 mm |
Length | 430 mm |
Dim | (L x W x H) 430 x 335 x 277 mm |
Weight | 3 kg |
Product type | Transport box |
---|
Aluminum box INDUSTRY 30
Outer dimensions (LxWxH): 430x335x277 mm, inner dimensions (LxWxH): 400x300x248 mm.
This text is machine translated.
Highlights & Details
- Aluminum box with 1 mm wall thickness and stacking corners
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Alutec
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Transport Boxes