amazon Kindle Kids Edition eBook reader 15.2 cm (6 inch) Blue
Not screen time, but read timeThe Kindle Kids Edition is ideal for both beginners and experienced readers and is designed for pure reading pleasure. Kindle Kids Edition is designed for reading only, so children aren't distracted by apps, videos, or g…
- Warranty: 24 months
- Manufacturer: amazon
Not screen time, but read timeThe Kindle Kids Edition is ideal for both beginners and experienced readers and is designed for pure reading pleasure. Kindle Kids Edition is designed for reading only, so children aren't distracted by apps, videos, or g…
- Warranty: 24 months
- Manufacturer: amazon
Technical data
- Battery capacity: 1040 mAh
- Waterproof: No.
Operation | Touch |
---|---|
Display (cm) | 15.2 cm |
Screen size diagonal (inches) | 6 inch |
Display properties | Anti-glare , Anti-glare , Capacitive , Touch display |
Display resolution | 800 x 600 p |
Memory capacity | 8 GB |
Mobile internet | WiFi |
Colour | Blue |
Width | 113 mm |
Height | 160 mm |
Depth | 8.7 mm |
---|---|
Weight | 288 g |
Product type | eBook reader |
Supported text formats | TXT , PDF , MOBI , PRC (Mobi) , HTML , DOC , DOCX |
Playback of | TXT , PDF , JPEG , GIF , PNG |
The new Kindle Kids Edition - with access to thousands of books, blue sleeve
Not screen time, but read time
The Kindle Kids Edition is ideal for both beginners and experienced readers and is designed for pure reading pleasure. Kindle Kids Edition is designed for reading only, so children aren't distracted by apps, videos, or games. It comes with a colored cover, a subscription to Amazon FreeTime Unlimited (for 1 year at no extra cost).
Stories that children like to read
From bestsellers such as Green's diary to popular book series such as Harry Potter and the Magic Tree House, Kindle Kids Edition offers your children books that will awaken their reading desire. With Amazon FreeTime Unlimited subscription (for 1 year at no extra cost), your child will have access to over a thousand titles for all levels of reading. The Kindle Store has more books available for purchase.
Amazon FreeTime Unlimited contains over 100 titles recommended by the Read Foundation.
Tested by children, found by parents to be good
Set learning goals and manage content with easy-to-use parental controls. Parents can see their children's reading progress for each book and keep an eye on the set reading goals. And since Kindle Kids Edition is designed exclusively for reading, there is no access to the Internet or social media.
Take your child's reading experience to the next level
Kindle Kids Edition helps young readers read more demanding works.
Vocabulary trainer: The words searched with the integrated dictionary are automatically added to the vocabulary trainer for easy later use. The cards created in this way enable children to learn definitions and use of words.
Dictionary: Kindle includes an integrated dictionary that allows readers to look up the definition of a word without leaving the page.
One subscription, unlimited possibilities
A FreeTime Unlimited subscription can be used on any compatible device. The content available varies depending on the device type: Kindle gives your child access to over a thousand child-friendly books, and on a Fire tablet, the subscription offers thousands of child-friendly learning apps, games, audible audiobooks, movies, and series.
This text is machine translated.
Highlights & Details
- Display: 15.2 cm (6 inch) (800 x 600 p)
- Storage capacity: 8 GB
- Operation: Touch
- Now with integrated lighting
- Audible via Bluetooth®
Facts
- Display: Amazon's 6-inch display with e-paper screen technology, optimized font technology and 16-level grayscale
- Device memory: 8GB of storage, enough for thousands of books
- Store in the cloud: All Amazon content is stored in the cloud for free
- Battery life: A single battery charge lasts up to four (4) weeks, based on half an hour of reading time per day with Wi-Fi connection off and screen brightness 13. Battery life depends on the lighting setting and Wi-Fi connection usage. Streaming Audible audiobooks via Bluetooth reduces battery life.
- Charging time: Can be fully charged within approximately 4 hours with a 5 W USB charging adapter or a computer using a USB cable
- WLAN connection: Supports public and private WLAN networks and hotspots that use 802.11b/g/n standards, and encryption via WEP, WPA and WPA2 with password authentication or Wi-Fi Protected Setup (WPS)
- Supported content formats: Kindle Format 8 (AZW3), Kindle (AZW), TXT, PDF, unprotected MOBI, PRC native; HTML, DOC, DOCX, JPEG, GIF, PNG, PMP after conversion.
Delivery
- cover
- USB 2.0 charging cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: amazon
Frequently bought together
Customer reviews
Similar products
See and discover other items from category eReaders