Amewi AMXRock RCX10PTS Scale Crawler Pick-Up mattgrün 1:10, RTR Brushed 1:10 RC model car Electric Crawler RtR 2,4 GHz
This top crawler in the scale 1:10 combines super technology with ingenious driving characteristics. Equipped with a massive 5mm strong metal frame, portal axles, metal linkage, metal drive shafts, high-quality fully protected oil dampened shock abso…
This top crawler in the scale 1:10 combines super technology with ingenious driving characteristics. Equipped with a massive 5mm strong metal frame, portal axles, metal linkage, metal drive shafts, high-quality fully protected oil dampened shock abso…
AMXRock RCX10P (Profi RTR) in Olive Green incl. track suspension
This top crawler in the scale 1:10 combines super technology with ingenious driving characteristics. Equipped with a massive 5mm strong metal frame, portal axles, metal linkage, metal drive shafts, high-quality fully protected oil dampened shock absorbers with dust protection, 550er brush motor, a damped steering system, individual diffs (front / rear) lockable via transmitter and 2-speed manual transmission, this vehicle leaves nothing to be desired. This vehicle is a complete new development and brings some new systems onto the market for the first time. The supplied chain suspension ensures extreme off-road properties on any surface!
This text is machine translated.
Highlights & Details
- 2-speed manual transmission
- 550 brushed crawler motor
- 9 kg MG steering servo
Facts
- 5mm CNC machined 6061 aluminum frame
- CVD Drive shafts
- Screwed 12mm wheel trailer aluminum
- Metal telescopic drive shafts
- Diffs V / H, which can be locked individually via transmitter
- Unique shock absorber design with Dust covers
- Unique steering damping system
- Unique 2-speed manual transmission with protective function
- High-quality body with magnetic closure 1.2 mm PVC
- 6-channel remote control system
- Hobbywing WP-1060 ESC (Li-Po compatible) Deans
- 550 brushed crawler motor
- Adjustable Allu motor bracket
- CNC milled motor pinion
- Steering sero 9 kg metal gear
- Switching servo 0.9 kg
- Diff 2 x 0.9 kg switching servo
- Completely ball-bearing mounted
- Chain undercarriage, adjustable, damped
Delivery
- Fully assembled car
- 4 x chain suspension adjustable, damped, adapter for TRX4 and SCX10 II.
- 2.4 GHz remote control 6 channel
- User manual.
Comments
Is still required:Rechargeable battery (Ni-MH 7.2V or Li-Po 7.4V)
4 x 1.5 V AA batteries for transmitter
Charger.
Customer reviews
Similar products
See and discover other items from category RC Electric Crawler Model Car