Amewi AMXRock RCX8P Scale Crawler Pick-Up 1:8, RTR blau Brushed 1:8 RC model car Electric RtR 2,4 GHz
This top crawler in the scale 1:8 combines super technology with ingenious driving characteristics. Equipped with a massive 5mm strong metal frame, portal axles, metal linkage, metal drive shafts, high-quality completely protected oil pressure shock …
This top crawler in the scale 1:8 combines super technology with ingenious driving characteristics. Equipped with a massive 5mm strong metal frame, portal axles, metal linkage, metal drive shafts, high-quality completely protected oil pressure shock …
AMXRock RCX8P (Profi RTR) in blue
This top crawler in the scale 1:8 combines super technology with ingenious driving characteristics. Equipped with a massive 5mm strong metal frame, portal axles, metal linkage, metal drive shafts, high-quality completely protected oil pressure shock absorbers with dust protection, 550er brush motor 23T, a damped steering system, individually transmitter lockable diffs (front / rear) and 2 - speed manual transmission leaves this vehicle hardly anything to be desired. This vehicle is a complete new development and brings some new systems onto the market for the first time.
This text is machine translated.
Highlights & Details
- 750 brushed crawler motor
- 15 kg MG steering servo
- 2-speed manual transmission
Facts
- 5 mm CNC machined 6061 aluminum frame
- CVD Drive shafts
- Screwed 12mm wheel trailer aluminum
- Metal telescopic drive shafts
- Diffs V / H, which can be locked individually via transmitter
- Unique shock absorber design with Dust covers and 500er oil
- Unique steering damping system
- Unique 2-speed manual transmission with protective function
- High-quality body with magnetic closure 1.2 mm PVC
- 6-channel remote control system
- Hobbywing WP-1060 ESC (Li-Po compatible) Deans
- 550 23T brushed crawler motor
- Adjustable aluminum motor bracket
- CNC milled motor pinion
- Lenksero 15 kg Metal gear WP
- Switching servo 0.9 kg, 17 g
- Diff 2 x 0.9 kg switching servo, 17 g
- Completely ball-bearing mounted
Delivery
- Fully assembled car.
- 4 x tires / rims D: 134 mm Super Soft
- 2.4 GHz remote control 6 channel
- User manual.
Comments
Is still required:Rechargeable battery (Ni-MH 7.2V or Li-Po 7.4V)
4 x 1.5 V AA batteries for transmitter
Charger.
Customer reviews
Similar products
See and discover other items from category RC Electric Crawler Model Car