Technical data
Standards | EN 530, EN ISO 13935-2, EN 863, ISO 7854 B, EN ISO 9073-4, EN1149-1 |
---|---|
Protection class | CAT III, type 5 + 6 |
Material (details) | Polypropylene |
Colour | White |
Content | 1 pc(s) |
Size | XXL |
Product type | Disposable overalls |
Documents & Downloads
Med Comfort PP protective overalls XXL+hood white
Highlights & Details
- 100% Polypropylene
- Elasticated at sleeves
- dust and limited splash-proof
- This text is machine translated.
Facts
- CE CAT III, type 5+6, dust and limited splash-proof
- multi-layered SMS material
- antistatic EN1149-1
- with 3-piece hood
- Arm, leg and waist rubber
- double RV cover
- 3-piece inserts
- EN 530, EN ISO 13935-2, EN 863, ISO 7854 B, EN ISO 9073-4
Delivery
- PP protective overall with hood
- User manual.
- Warranty: 24 months
- Manufacturer: Ampri
Comments
Similar to the illustration.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Disposable Protective Clothing