Anker PowerPort+ 5 Premium A2053311 USB charging station Mains socket Max. output current 9000 mA 5 x USB, USB-C socket

  • Item no.: 1841224
  • Manufacturer no.: A2053311
  • EAN: 0848061038149

Powerful USB charger with advanced charging technology and four USB outputs, as well as a USB-C with power delivery.USB-C with power deliveryDownload quickly and securely with the USB-C technology. The USB output can be output and input voltages of 5…

  • Warranty: 24 months
  • Manufacturer: Anker
  • Item no.: 1841224
  • Manufacturer no.: A2053311
  • EAN: 0848061038149

Powerful USB charger with advanced charging technology and four USB outputs, as well as a USB-C with power delivery.USB-C with power deliveryDownload quickly and securely with the USB-C technology. The USB output can be output and input voltages of 5…

  • Warranty: 24 months
  • Manufacturer: Anker
  • Charging currents USB-C: 5/9 V - 3000 mA, 15 V - 2000 mA, 20 V - 1500 mA
Output voltage 5, 9, 15, 20 V
Input voltage 100 - 240 V
Weight 329 g
Type PowerPort+ 5 Premium
Colour Black
Height 28 mm
Length 103 mm
Width 78 mm
Inputs Europlug
Input voltage 100 V AC , 240 V AC
Features USB Power Delivery (USB-PD)
Max. output current 9000 mA
No. of outputs 5 x
Outputs USB , USB-C socket
Used at Mains socket
Power
60 W
Product type USB charging station

Technical data

  • Charging currents USB-C: 5/9 V - 3000 mA, 15 V - 2000 mA, 20 V - 1500 mA
Output voltage 5, 9, 15, 20 V
Input voltage 100 - 240 V
Weight 329 g
Type PowerPort+ 5 Premium
Colour Black
Height 28 mm
Length 103 mm
Width 78 mm
Inputs Europlug
Input voltage 100 V AC , 240 V AC

Frequently bought together

Similar products

See and discover other items from category USB Chargers