Anker SoundCore Mini 2 Bluetooth speaker Outdoor, Water-proof Black
No but powerfulSo much energy density in such a small speakers!Completely waterproofNo matter whether standing, pool or shower - the IPX7 protection offers you the ideal defense against water, even in complete Untertauche!Unbeatable battery runtimeTh…
- Warranty: 24 months
- Manufacturer: Anker
No but powerfulSo much energy density in such a small speakers!Completely waterproofNo matter whether standing, pool or shower - the IPX7 protection offers you the ideal defense against water, even in complete Untertauche!Unbeatable battery runtimeTh…
- Warranty: 24 months
- Manufacturer: Anker
Technical data
Features | Outdoor , Water-proof |
---|---|
Bluetooth | 4.2 |
Transfer type | Bluetooth® |
Max. range | 20 m |
Colour | Black |
Max. battery life | 15 h |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
Wireless charging | No |
Product type | Bluetooth speaker |
Anchor Sound Core Mini 2 Bluetooth speaker
No but powerful
So much energy density in such a small speakers!
Completely waterproof
No matter whether standing, pool or shower - the IPX7 protection offers you the ideal defense against water, even in complete Untertauche!
Unbeatable battery runtime
The first-class Energy Management Li-ion technology of anchor guarantee trouble-free playback of up to 15 hours of non-stop!
Wireless Stereo
Connect with only a push of a button two sound core Mini 2 for an even better all-round sound.
Lightning fast connected
Do within seconds your sound core Mini 2 via Bluetooth 4.2 your mobile and enjoy your favorite music without interruption - even with a distance of up to 200 meters!
This text is machine translated.
Highlights & Details
- Water Protection class IPX7
- 15-hours of play time
- 20 Meters Bluetooth Range
- Stereo Pairing
- Warranty: 24 months
- Manufacturer: Anker
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers