Ansmann ALCT 6-24/2 1001-0016 1001-0016 Automatic charger 12 V, 24 V, 6 V 0.5 A 0.5 A, 1 A, 2 A 0.5 A, 1 A
With the help of the high-quality pole terminals, a fast and reliable contact of the lead-acid batteries is possible.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Ansmann
With the help of the high-quality pole terminals, a fast and reliable contact of the lead-acid batteries is possible.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Ansmann
Documents & Downloads
- Warranty Terms 1364927 Ansmann ALCT 6-24/2 1001-0016 1001-0016 Automatic charger 12 V, 24 V, 6 V 0.5 A 0.5 A, 1 A, 2 A 0.5 A, 1 A
PDF - Warranty Terms 1364927 Ansmann ALCT 6-24/2 1001-0016 1001-0016 Automatic charger 12 V, 24 V, 6 V 0.5 A 0.5 A, 1 A, 2 A 0.5 A, 1 A
PDF - Warranty Terms 1364927 Ansmann ALCT 6-24/2 1001-0016 1001-0016 Automatic charger 12 V, 24 V, 6 V 0.5 A 0.5 A, 1 A, 2 A 0.5 A, 1 A
PDF - Warranty Terms 1364927 Ansmann ALCT 6-24/2 1001-0016 1001-0016 Automatic charger 12 V, 24 V, 6 V 0.5 A 0.5 A, 1 A, 2 A 0.5 A, 1 A
PDF - Warranty Terms 1364927 Ansmann ALCT 6-24/2 1001-0016 1001-0016 Automatic charger 12 V, 24 V, 6 V 0.5 A 0.5 A, 1 A, 2 A 0.5 A, 1 A
PDF - Warranty Terms 1364927 Ansmann ALCT 6-24/2 1001-0016 1001-0016 Automatic charger 12 V, 24 V, 6 V 0.5 A 0.5 A, 1 A, 2 A 0.5 A, 1 A
PDF - Warranty Terms 1364927 Ansmann ALCT 6-24/2 1001-0016 1001-0016 Automatic charger 12 V, 24 V, 6 V 0.5 A 0.5 A, 1 A, 2 A 0.5 A, 1 A
PDF
- Warranty Terms 1364927 Ansmann ALCT 6-24/2 1001-0016 1001-0016 Automatic charger 12 V, 24 V, 6 V 0.5 A 0.5 A, 1 A, 2 A 0.5 A, 1 A
PDF - Warranty Terms 1364927 Ansmann ALCT 6-24/2 1001-0016 1001-0016 Automatic charger 12 V, 24 V, 6 V 0.5 A 0.5 A, 1 A, 2 A 0.5 A, 1 A
PDF - Warranty Terms 1364927 Ansmann ALCT 6-24/2 1001-0016 1001-0016 Automatic charger 12 V, 24 V, 6 V 0.5 A 0.5 A, 1 A, 2 A 0.5 A, 1 A
PDF
Lead charger ALCT 6-24/2
With the help of the high-quality pole terminals, a fast and reliable contact of the lead-acid batteries is possible.
This text is machine translated.
Highlights & Details
- Overcharge protection
- Automatic voltage detection
- Automatic refresh mode
- Selectable COLD TEMP mode
Facts
- Clear LED display - easy to use
- Adjustable charging current
- Battery fault detection
- Electronic protection from short-circuit, reverse polarity and overload
- Automatic recharging when the battery remains connected to the device
- Ideal for hibernation of lead-acid batteries.
- Deep discharge excluded
- Power and charging cable 200 cm long
- COLD TEMP MODE: it is recommended in temperatures below 5°C, the battery even in cold temperatures fully charged to 100 %
- REFRESH mode: the charger detects automatically if the battery is discharged, and charges it increases by pulsating charging currents for 20 minutes until a gr undspannung is reached. Then a normal charge process can be carried out.
- Warranty: 24 months
- Manufacturer: Ansmann
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Car & HGV Battery Chargers