
Highlights & Details
Charger Comfort Plus
- Intelligent battery charger with repair mode
- Charges 4x NiMH batteries AA/AAA + 1x 9V block
- Weak batteries are detected and reactivated
- Discharge function
- Incl. 4 mignon batteries 2100 mAh
Technical specifications
- Matching rechargeable battery
NiMH
- Suitable for battery size
AAA
AA
9V PP3
- Charging slots
4
- AAA
4
- AA
4
- Operating voltage
5 V via USB
- Charging current (AAA)
350 mA
- Charging current (AA)
650 mA
- 9 V battery charging current
15 mA
- Charger features
Faulty battery detection
Automatic battery test
Individual slot monitoring
Battery voltage based auto switch-off
Timer settings
Trickle charging
Discharger function
- Rechargeables included
incl. rechargeable batteries
- Length
0.000 mm
- Width
0.000 mm
- Height
0.000 mm
- Weight
0.334
- Factory colour
Multicolour
- Wireless charging
No
- UKCA
yes
- Product type
Charger for cylindrical cells
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2362034 Ansmann Comfort Plus Charger for cylindrical cells NiMH AAA , AA , 9V PP3
Warranty Terms
Warranty Terms 2362034 Ansmann Comfort Plus Charger for cylindrical cells NiMH AAA , AA , 9V PP3
Description
Perfect charging is so simple – "PERFECT 7" charging technology
Thanks to the intelligent "PERFECT 7" charging technology, the Comfort Plus provides precise and fast for fully charged batteries. The fully automatic 7-stage charging maximizes the life and performance of your batteries considerably. The innovative charging process is based on the latest knowledge from battery research and takes into account a variety of individual parameters. This makes it one of the most highly developed and innovative chargers on the market.
PERFECT 7 CHARGING – The next level NiMH charging technology:Capacity fast test
Immediately after insertion, the capacity quick test determines the remaining charge of your battery and displays it in the LED panel for 5 seconds. The automatic detection of low-power batteries avoids negative surprises.
Gentle pre-charging
A weak or deeply discharged battery is pre-charged with a lower current if required.
Battery analysis
The battery behavior of the cell is analyzed and evaluated in order to determine whether it is still reliably usable or defective.
Quick charging mode
ANSMANN's new Comfort Plus charges your compatible NiMH batteries with up to 650 mA quickly and simultaneously in a controlled manner. This not only saves you time-out, but also enables you to handle fewer batteries altogether.
IQ shutdown
Several protection mechanisms protect the inserted batteries from overheating and overcharging. So you can sit back comfortably, while your battery is charged again to full capacity.
Top-off charging
At this level, it is ensured that the battery is fully charged in a gentle way to 100%.
Preservation charging
The rechargeable battery is kept in a fully charged state by means of charging pulses
Intuitive and compact
The compact design of the charger makes it possible to carry it comfortably while traveling. It is intuitive to use and works according to the simple principle insert and start. The clear LCD display makes reading the respective battery status very easy.
Discharge function
The charger is equipped with a discharge function for round cells. We recommend using this pre-discharge after approx. 10 charging processes to prevent the battery inertia effect, which reduces the discharge voltage of rechargeable batteries. This effect occurs when NiMH batteries are often only partially discharged and then recharged.
Suitable for AAA / AA rechargeable batteries and a 9V battery
The intelligent quick charger can charge 1-4 NiMH batteries of the sizes Micro AAA / Mignon AA or 1-2 AAA / AA batteries and a 9V block battery. No consideration is required for size or capacity. Each cell is individually monitored during the charging process and charged individually up to the maximum capacity.
This text is machine translated.
Scope of delivery
- Comfort Plus
- 4 mignon batteries 2100 mAh
- User manual












