Ansmann Smart IC 1001-0054 USB charging station Mains socket Max. output current 8000 mA 5 x USB

  • Item no.: 1644281
  • Manufacturer no.: 1001-0054
  • EAN: 4013674118137

Up to 5 devices at the same time!This Intel rage, duck USB charging station is the ideal solution for your desk. Space saving and compact for all USB-enabled devices. The automatic control of output voltage and current protects the device as well as …

  • Item no.: 1644281
  • Manufacturer no.: 1001-0054
  • EAN: 4013674118137

Up to 5 devices at the same time!This Intel rage, duck USB charging station is the ideal solution for your desk. Space saving and compact for all USB-enabled devices. The automatic control of output voltage and current protects the device as well as …

Output voltage 5 V
Weight 143 g
Type Smart IC
Colour White
Height 27 mm
Length 90 mm
Width 58 mm
Inputs Europlug
Input voltage 230 V AC
Max. output current 8000 mA
No. of outputs 5 x
Outputs USB
Used at Mains socket
Power
40 W
Product type USB charging station

Technical data

Output voltage 5 V
Weight 143 g
Type Smart IC
Colour White
Height 27 mm
Length 90 mm
Width 58 mm
Inputs Europlug
Input voltage 230 V AC
Max. output current 8000 mA

Frequently bought together

Similar products

See and discover other items from category USB Chargers