AOC U3277PWQU LCD 80 cm (31.5 inch) EEC B (A+++ - D) 3840 x 2160 p UHD 2160p (4K) 4 ms DisplayPort, DVI, HDMI™, USB 2.0

  • Item no.: 1877163
  • Manufacturer no.: U3277PWQU
  • EAN: 4038986185783

Wide Color GamutIf you enjoy photos, videos or games, if your screen contents as realistic as possible appearance. For this reason, this display with the Wide Color Gamut technology so that it can display much more colors than the conventional monito…

  • Warranty: 24 months
  • Manufacturer: AOC
  • Item no.: 1877163
  • Manufacturer no.: U3277PWQU
  • EAN: 4038986185783

Wide Color GamutIf you enjoy photos, videos or games, if your screen contents as realistic as possible appearance. For this reason, this display with the Wide Color Gamut technology so that it can display much more colors than the conventional monito…

  • Warranty: 24 months
  • Manufacturer: AOC
Product type LCD
Screen size diagonal (inches) 31.5 inch
Display (cm) 80 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode UHD 2160p (4K)
Colour Black , Silver
Image format 16:9
Panel technology MVA LCD
Display type LED backlit
Response time 4 ms
Brightness 300 cd/m²
Contrast ratio 80000000 : 1
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.185 mm
Interfaces DisplayPort , DVI , HDMI™ , USB 2.0 , USB 3.2 Gen 1 (USB 3.0) , VGA
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of HDMI ports 1 x
No. of VGA ports 1 x
No. of USB ports 4 x
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 2 x
Power consumption (ON) 50 W
Power consumption (standby) 0.5 W
Energy efficiency rating
B (A+++ - D)
Width 659 mm
Height 741.88 mm
Depth 171.2 mm
Weight 11.51 kg
Dim (W x H x D) 659 x 741.88 x 171.2 mm
Range of uses Office
Features Built-in speakers , Height adjustable , UHD resolution
Wall mounting option 100 x 100 mm VESA standard
Sustainability / eco-friendliness TCO-certified (TCO-5-0-CERTIFIED_SY_00)

Technical data

Product type LCD
Screen size diagonal (inches) 31.5 inch
Display (cm) 80 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode UHD 2160p (4K)
Colour Black , Silver
Image format 16:9
Panel technology MVA LCD
Display type LED backlit
Response time 4 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors