Apple iMac Retina 4.5K (2021) 61 cm 24 inch Apple M1 8 GB RAM 256 GB SSD Apple M1 7-Core GPU MacOS
You've never seen such a computer before. With an unbelievably thin design, made possible by the Apple M1 chip. A fascinating 24" 4.5K Retina display with over a billion colors, on which you can see everything very large and with impressive details (…
You've never seen such a computer before. With an unbelievably thin design, made possible by the Apple M1 chip. A fascinating 24" 4.5K Retina display with over a billion colors, on which you can see everything very large and with impressive details (…
Apple iMac 4.5K Retina 24", Rose, GB
You've never seen such a computer before. With an unbelievably thin design, made possible by the Apple M1 chip. A fascinating 24" 4.5K Retina display with over a billion colors, on which you can see everything very large and with impressive details (1). The best camera and the best micro in a Mac, so you always sound and look good. And room-filling sound from six speakers, bringing movies and music to the next level. It works seamlessly with iPhone to get text messages and calls right on your iMac. And with a spectrum of colors to choose from, this All‑in-One will be your very own.
This text is machine translated.
Highlights & Details
- Impressive 24" 4.5K Retina display with large P3 color space and 500 Nits brightnessThe Apple M1 chip with 8‑core CPU and 7‑core GPU delivers great performanceUnbelievably thin 11.5 mm design in brilliant colors1080p FaceTime HD camera with M1 ISP for fantastic video qualityThree studio quality microphones ring for crystal clear audio6‑speaker audio system for a powerful and high-quality listening experienceUp to 512GB ultra-fast SSD storageTwo ThunderboltUltra-fast WLAN 6 and Bluetooth 5.0Magic Mouse with Magic KeyboardMacOS has a clear, easy-to-use design and works seamlessly with the iPhone
- This text is machine translated.
Delivery
- IMac
- Magic keyboard
- Magic Mouse
- PSU (143W)
- Power cable (2m)
- USB‑C to Lightning cable
- This text is machine translated.
Comments
(1) The actual diagonal of the display is 23.5" (59.62cm).(2) The Magic Keyboard with TouchID is available as an option.
Customer reviews
Similar products
See and discover other items from category Apple iMac