Apple iPad mini (2nd Gen) WiFi + Cellular 32 GB Silver

  • Item no.: 712568
  • Manufacturer no.: ME824FD/A
  • EAN: 0885909814282

Every little bit as amazing. Any way you look at it, iPad mini is just incredible. And the stunning Retina display is only the beginning. With a new A7 chip, advanced wireless, and powerful apps — all beautifully integrated with iOS 7 — iPad mini wit…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 712568
  • Manufacturer no.: ME824FD/A
  • EAN: 0885909814282

Every little bit as amazing. Any way you look at it, iPad mini is just incredible. And the stunning Retina display is only the beginning. With a new A7 chip, advanced wireless, and powerful apps — all beautifully integrated with iOS 7 — iPad mini wit…

  • Warranty: 24 months
  • Manufacturer: Apple
Version WiFi + Cellular
Colour Silver
Display (cm) 20.1 cm
Screen size diagonal (inches) 7.9 inch
Retina display Yes
Display resolution 2048 x 1536 p
Memory capacity 32 GB
CPU type Quad Core
Interfaces Apple Lightning , Headphone jack (3.5 mm)
Operating system (Version) iOS 10
Bluetooth Yes
Bluetooth 4.0
Built-in GPS Yes
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 800 MHz , 1800 MHz , 2600 MHz
Wi-Fi Yes
Wi-Fi standard IEEE802.11n
SIM card type Nano SIM
Mobile internet GSM/2G , UMTS/3G , LTE/4G
Operating time (max.) 10 h
Width 13.5 cm
Depth 0.75 cm
Height 20.0 cm
Weight 331 g
Apple version iPad mini (2nd Gen)
CPU A7
Wi-Fi transmission rate (max.) 300 Mbps
Model type iPad mini with Retina (2013)
Product type iPad

Technical data

Version WiFi + Cellular
Colour Silver
Display (cm) 20.1 cm
Screen size diagonal (inches) 7.9 inch
Retina display Yes
Display resolution 2048 x 1536 p
Memory capacity 32 GB
CPU type Quad Core
Interfaces Apple Lightning , Headphone jack (3.5 mm)
Operating system (Version) iOS 10

Frequently bought together

Similar products

See and discover other items from category Apple iPad