Apple iPad Pro 10.5 WiFi 512 GB Spaceship grey

  • Item no.: 1561653
  • Manufacturer no.: MPGH2FD/A
  • EAN: 0190198314550

A fascinating 10.5-inch Retina display. The powerful A10X fusion chip for great performance, if you Pro apps. A 12 megapixel and a 7 megapixel FaceTime HD camera. Battery for the whole day. Wi-fi and LTE. Touch ID Over one million apps in the App Sto…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1561653
  • Manufacturer no.: MPGH2FD/A
  • EAN: 0190198314550

A fascinating 10.5-inch Retina display. The powerful A10X fusion chip for great performance, if you Pro apps. A 12 megapixel and a 7 megapixel FaceTime HD camera. Battery for the whole day. Wi-fi and LTE. Touch ID Over one million apps in the App Sto…

  • Warranty: 24 months
  • Manufacturer: Apple
  • The 10.5" iPad Pro is extremely efficient and versatile. With the A10X fusion chip it has more power than
  • Most PC Laptops. The newly developed Retina Display is responsive and fascinating - for
  • Smoother scrolling and painting. Along with Apple Pencil, the smart keyboard, a 12 megapixel
  • 7 Megapixel camera, a FaceTime HD camera, up to 10 hours of battery life, WIFI, Touch ID
  • And iOS - the most advanced mobile operating system is the iPad Pro made for the world of today.
Version WiFi
Colour Spaceship grey
Display (cm) 26.7 cm
Screen size diagonal (inches) 10.5 inch
Retina display Yes
Display resolution 2224 x 1668 p
Memory capacity 512 GB
Processor/type A10X
Interfaces Apple Lightning , Audio stereo (3.5 mm jack)
Operating system (Version) iOS 12
Bluetooth Yes
Bluetooth 4.2
Wi-Fi Yes
Wi-Fi standard IEEE802.11n , IEEE802.11g , IEEE802.11b , IEEE802.11ac
Mobile internet WiFi
Operating time (max.) 10 h
Width 174.1 mm
T 6.1 mm
Height 250.6 mm
Weight 469 g
Apple version iPad Pro 10.5
Model type iPad Pro 10.5
Product type iPad

Technical data

  • The 10.5" iPad Pro is extremely efficient and versatile. With the A10X fusion chip it has more power than
  • Most PC Laptops. The newly developed Retina Display is responsive and fascinating - for
  • Smoother scrolling and painting. Along with Apple Pencil, the smart keyboard, a 12 megapixel
  • 7 Megapixel camera, a FaceTime HD camera, up to 10 hours of battery life, WIFI, Touch ID
  • And iOS - the most advanced mobile operating system is the iPad Pro made for the world of today.
Version WiFi
Colour Spaceship grey
Display (cm) 26.7 cm
Screen size diagonal (inches) 10.5 inch
Retina display Yes
Display resolution 2224 x 1668 p
Memory capacity 512 GB
Processor/type A10X
Interfaces Apple Lightning , Audio stereo (3.5 mm jack)
Operating system (Version) iOS 12

Frequently bought together

Similar products

See and discover other items from category Apple iPad