Apple iPad Pro 10.5 WiFi + Cellular 64 GB Gold

  • Item no.: 1561659
  • Manufacturer no.: MQF12FD/A
  • EAN: 0190198478887

A fascinating 10.5-inch Retina display. The powerful A10X fusion chip for great performance, if you Pro apps. A 12 megapixel and a 7 megapixel FaceTime HD camera. Battery for the whole day. Wi-fi and LTE. Touch ID Over one million apps in the App Sto…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1561659
  • Manufacturer no.: MQF12FD/A
  • EAN: 0190198478887

A fascinating 10.5-inch Retina display. The powerful A10X fusion chip for great performance, if you Pro apps. A 12 megapixel and a 7 megapixel FaceTime HD camera. Battery for the whole day. Wi-fi and LTE. Touch ID Over one million apps in the App Sto…

  • Warranty: 24 months
  • Manufacturer: Apple
  • The 10.5" iPad Pro is extremely efficient and versatile. With the A10X fusion chip it has more power than
  • Most PC Laptops. The newly developed Retina Display is responsive and fascinating - for
  • Smoother scrolling and painting. Along with Apple Pencil, the smart keyboard, a 12 megapixel
  • 7 Megapixel camera, a FaceTime HD camera, up to 10 hours of battery life, WIFI, LTE, Touch ID
  • And iOS - the most advanced mobile operating system is the iPad Pro made for the world of today.
Product type iPad
Type iPad Pro 10.5
Display (cm) 26.7 cm
Screen size diagonal (inches) 10.5 inch
Display resolution 2224 x 1668 p
Processor/type A10X
Memory capacity 64 GB
Operating system (Version) iOS 12
Mobile internet WiFi , GSM/2G , LTE/4G , UMTS/3G
Built-in GPS Yes
Interfaces Apple Lightning , Audio stereo (3.5 mm jack)
Colour Gold
Width 174.1 mm
Height 250.6 mm
Depth 6.1 mm
Weight 477 g
Operating time (max.) 10 h
Version WiFi + Cellular
Apple version iPad Pro 10.5
Retina display Yes
Wi-Fi standard IEEE802.11n , IEEE802.11g , IEEE802.11b , IEEE802.11ac
Wi-Fi Yes
Model type iPad Pro 10.5

Technical data

  • The 10.5" iPad Pro is extremely efficient and versatile. With the A10X fusion chip it has more power than
  • Most PC Laptops. The newly developed Retina Display is responsive and fascinating - for
  • Smoother scrolling and painting. Along with Apple Pencil, the smart keyboard, a 12 megapixel
  • 7 Megapixel camera, a FaceTime HD camera, up to 10 hours of battery life, WIFI, LTE, Touch ID
  • And iOS - the most advanced mobile operating system is the iPad Pro made for the world of today.
Product type iPad
Type iPad Pro 10.5
Display (cm) 26.7 cm
Screen size diagonal (inches) 10.5 inch
Display resolution 2224 x 1668 p
Processor/type A10X
Memory capacity 64 GB
Operating system (Version) iOS 12
Mobile internet WiFi , GSM/2G , LTE/4G , UMTS/3G
Built-in GPS Yes

Frequently bought together

Similar products

See and discover other items from category Android Tablets