Apple iPad Pro 11 WiFi 256 GB Spaceship grey

  • Item no.: 1879898
  • Manufacturer no.: MTXQ2FD/A
  • EAN: 0190198870803

The new 11" (27,96 cm diagonal) iPad Pro has an advanced Liquid Retina display, which from edge to edge. Face ID, so you with a view your iPad apps register and pay per unlock, you can. The A12X Bionic chip, which is faster than most PC notebooks, an…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1879898
  • Manufacturer no.: MTXQ2FD/A
  • EAN: 0190198870803

The new 11" (27,96 cm diagonal) iPad Pro has an advanced Liquid Retina display, which from edge to edge. Face ID, so you with a view your iPad apps register and pay per unlock, you can. The A12X Bionic chip, which is faster than most PC notebooks, an…

  • Warranty: 24 months
  • Manufacturer: Apple
Version WiFi
Colour Spaceship grey
Display (cm) 27.9 cm
Screen size diagonal (inches) 11.0 inch
Display resolution 2388 x 1668 p
Memory capacity 256 GB
Interfaces USB-C™
Operating system (Version) iOS 12
Bluetooth 5.0
Wi-Fi standard IEEE802.11a , IEEE802.11b , IEEE802.11g , IEEE802.11n , IEEE802.11ac
Mobile internet WiFi
Operating time (max.) 10 h
Width 247.6 mm
Depth 5.9 mm
Height 178.5 mm
Weight 468 g
Apple version iPad Pro 11
Model type iPad Pro 11
Product type iPad

Technical data

Version WiFi
Colour Spaceship grey
Display (cm) 27.9 cm
Screen size diagonal (inches) 11.0 inch
Display resolution 2388 x 1668 p
Memory capacity 256 GB
Interfaces USB-C™
Operating system (Version) iOS 12
Bluetooth 5.0
Wi-Fi standard IEEE802.11a , IEEE802.11b , IEEE802.11g , IEEE802.11n , IEEE802.11ac

Frequently bought together

Similar products

See and discover other items from category Apple iPad