Apple iPad Pro 12.9 WiFi 256 GB Silver

  • Item no.: 1879883
  • Manufacturer no.: MTFN2FD/A
  • EAN: 0190198817891

The new 12.9" (32,77 cm diagonal) iPad Pro has an advanced Liquid Retina display, which from edge to edge. Face ID, so you with a view your iPad apps register and pay per unlock, you can. The A12X Bionic chip, which is faster than most PC notebooks, …

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1879883
  • Manufacturer no.: MTFN2FD/A
  • EAN: 0190198817891

The new 12.9" (32,77 cm diagonal) iPad Pro has an advanced Liquid Retina display, which from edge to edge. Face ID, so you with a view your iPad apps register and pay per unlock, you can. The A12X Bionic chip, which is faster than most PC notebooks, …

  • Warranty: 24 months
  • Manufacturer: Apple
Version WiFi
Colour Silver
Display (cm) 32.8 cm
Screen size diagonal (inches) 12.9 inch
Display resolution 2732 x 2048 p
Display format 4:3
Memory capacity 256 GB
Interfaces USB-C™
Operating system (Version) iOS 12
Bluetooth 5.0
Wi-Fi standard IEEE802.11a , IEEE802.11b , IEEE802.11g , IEEE802.11n , IEEE802.11ac
Operating time (max.) 10 h
Width 280.6 mm
Depth 5.9 mm
Height 214.9 mm
Weight 631 g
Apple version iPad Pro 12.9
Model type iPad Pro 12.9 (3rd Gen)
Product type iPad

Technical data

Version WiFi
Colour Silver
Display (cm) 32.8 cm
Screen size diagonal (inches) 12.9 inch
Display resolution 2732 x 2048 p
Display format 4:3
Memory capacity 256 GB
Interfaces USB-C™
Operating system (Version) iOS 12
Bluetooth 5.0

Frequently bought together

Similar products

See and discover other items from category Apple iPad