Apple iPad/iPhone/iPod Data cable/Audio cable [1x Apple dock plug - 3x RCA plug (phono), USB 2.0 connector A] 1.50 m Whi
- Item no.: 344894
- Manufacturer no.: MC748ZM/A
- EAN: 0885909431304
Would you like to enjoy watching videos or photos on your TV? There is no problem with AV cable. Just simply connect your iPod (via 30 pin dock connector) with the AV inputs (RCA) on your TV and enjoy yourself. You can not only use the AV cable but…
- Warranty: 24 months
- Manufacturer: Apple
- Item no.: 344894
- Manufacturer no.: MC748ZM/A
- EAN: 0885909431304
Would you like to enjoy watching videos or photos on your TV? There is no problem with AV cable. Just simply connect your iPod (via 30 pin dock connector) with the AV inputs (RCA) on your TV and enjoy yourself. You can not only use the AV cable but…
- Warranty: 24 months
- Manufacturer: Apple
Technical data
Cable type | Apple Dock , RCA , USB |
---|---|
No. of A connectors | 1 x |
Type A | Apple dock plug |
No. of B connections | 3 x |
Type B | RCA plug (phono) , USB 2.0 connector A |
Cable length | 1.50 m |
Colour | White |
Cable type | Data cable , Audio cable |
Compatible with Apple devices | iPad , iPhone , iPod |
Compatible with Apple | iPhone 3G , iPhone 3GS , iPhone 4 , iPhone 4S , iPad 1 , iPad 2 , iPad 3 , iPod classic , iPod nano , iPod nano 2nd Gen , iPod nano 3rd Gen , iPod nano 4th Gen , iPod nano 5th Gen , iPod nano 6th Gen , iPod touch , iPod touch 2nd Gen , iPod touch 3rd Gen , iPod touch 4th Gen |
Connector type | straight |
---|---|
Cable use | Apple iPad/iPhone/iPod |
Type | Cable |
Compatible with (details) | Apple iPod 3rd, 4th and 5th generation , Apple iPod® nano 1., 2., 3., 4. and 5. Gen. , Apple iPod classic 1 and 2 generation , Apple iPod® 1,, 2. and 3. Gen. , Apple iPhone |
Product type | Apple iPad/iPhone/iPod Cable |
Apple AV-CABLE
Would you like to enjoy watching videos or photos on your TV? There is no problem with AV cable. Just simply connect your iPod (via 30 pin dock connector) with the AV inputs (RCA) on your TV and enjoy yourself. You can not only use the AV cable but also connect to your stereo or power speakers, to enjoy thrillng audio sound. The cable also has a USB plug for giving power supply to the iPod ® and is supplied with a USB power adapter (230 V power supply).
Highlights & Details
- For connection to TV or Stereo-system
Delivery
- AV-cable (Composite-Video)
- USB power adapter
- User manual.
- Warranty: 24 months
- Manufacturer: Apple
Frequently bought together
Customer reviews
Similar products
See and discover other items from category iPad, iPhone, iPod Cables