Apple iPhone 14 Pro Max Dark purple 256 GB 17 cm (6.7 inch)
The iPhone 14 Pro Max. Capture incredible detail with the 48MP main camera. Experience iPhone in a whole new way with Dynamic Island and Always On Display. And accident detection(1), a new security feature, calls for help if you can't.This text is ma…
The iPhone 14 Pro Max. Capture incredible detail with the 48MP main camera. Experience iPhone in a whole new way with Dynamic Island and Always On Display. And accident detection(1), a new security feature, calls for help if you can't.This text is ma…
Apple iPhone 14 Pro Max Dark purple 256 GB
The iPhone 14 Pro Max. Capture incredible detail with the 48MP main camera. Experience iPhone in a whole new way with Dynamic Island and Always On Display. And accident detection(1), a new security feature, calls for help if you can't.
This text is machine translated.
Highlights & Details
- 17 cm (6.7 inch) display, 2796 x 1290 Pixel
- Hexa Core CPU (6 x )
- 256 GB internal memory ()
- iOS 16
Delivery
- IPhone with iOS 16
- USB‑C to Lightning cable
- Documentation
Comments
(1) SOS emergency call requires a mobile phone connection or calls via WLAN.(2) The display has rounded corners. Measured as a rectangle, the display has a diagonal of 6.69" (17 cm). The actual visible display area is smaller.(3) Battery life varies depending on usage and configuration. For more information, visit apple.com/de/batteries.(4) Data plan required. 5G is available in selected countries and through selected vendors. Speed may vary by location and vendor. For more information on 5G support, contact your wireless service provider and visit apple.com/de/iphone/cellular.(5) iPhone 14 Pro Max is protected from water and dust and has been tested under controlled laboratory conditions. It is classified under IP68 according to IEC Standard 60529 (up to 6 meters for up to 30 minutes). The protection against water and dust is not permanent and can become less over time as a result of normal wear and tear. Do not charge a wet iPhone. The user manual contains instructions for cleaning and drying.(6) Some features may not be available in all countries or regions.Customer reviews
Similar products
See and discover other items from category Smartphones
- iPhone SE
- Dual SIM smartphone
- IPhone 13 Mini
- iPhone 14 Pro Max
- Android smartphone
- iPhone (red)
- Outdoor smartphone
- Big button smartphone
- Doro smartphone
- iPhone 14 Plus
- Gigaset smartphone
- CAT mobile phones
- iPhone (128GB)
- Waterproof smartphones
- Apple iPhones
- 4" smartphone
- Realme
- iPhone 14 Pro
- Xiaomi mobile phone
- IPhone 13
- Google Pixel 2
- iPhone 14
- iPhone 12
- iPhone (64GB)
- iPhone 5G
- Samsung Galaxy S22
- Samsung smartphone
- Motorola smartphone
- 5.5" smartphone